
D38999/20WJ11SB-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WJ11SB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ11SB-LC |
Description | CONN RCPT HSG FMALE 11POS PNL MT |
Customer Reference | |
Detailed Description | 11 (2 + 9 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 11 (2 + 9 Power) | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-11 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 (2), 10 Power (9) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.36000 | $217.36 |
| 10 | $176.61000 | $1,766.10 |
| 25 | $148.72000 | $3,718.00 |
| 50 | $128.44000 | $6,422.00 |
| 100 | $108.68000 | $10,868.00 |

