
D38999/20WH55BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH55BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WH55BN |
Description | AE3 55C 55#20 SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.51000 | $99.51 |
| 10 | $80.85000 | $808.50 |
| 25 | $68.09000 | $1,702.25 |
| 50 | $58.80000 | $2,940.00 |
| 100 | $49.76000 | $4,976.00 |

