
D38999/20WH35SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WH35SN-LC |
Description | AE3 100C 100#22D SKT RECP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 100 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.01000 | $106.01 |
| 10 | $86.13000 | $861.30 |
| 25 | $72.53000 | $1,813.25 |
| 50 | $62.64000 | $3,132.00 |
| 100 | $53.00000 | $5,300.00 |

