
D38999/20WH35JA-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WH35JA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH35JA-LC |
Description | CONN RCPT HSG FMALE 100PS PNL MT |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.65000 | $175.65 |
| 10 | $142.71000 | $1,427.10 |
| 25 | $120.18000 | $3,004.50 |
| 50 | $103.79000 | $5,189.50 |
| 100 | $87.82000 | $8,782.00 |

