
D38999/20WH35BC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH35BC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WH35BC |
Description | AE3 100C 100#22D SKT RECP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation C |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.73000 | $95.73 |
| 10 | $77.78000 | $777.80 |
| 25 | $65.50000 | $1,637.50 |
| 50 | $56.57000 | $2,828.50 |
| 100 | $47.87000 | $4,787.00 |

