
D38999/20WH35BB | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH35BB-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WH35BB |
Description | AE3 100C 100#22D SKT RECP |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation B |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.66000 | $105.66 |
| 10 | $85.85000 | $858.50 |
| 25 | $72.29000 | $1,807.25 |
| 50 | $62.43000 | $3,121.50 |
| 100 | $52.83000 | $5,283.00 |

