
D38999/20WH35BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH35BA-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WH35BA |
Description | TV 100C 100#22D SKT RECP CAD |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 100 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.23000 | $176.23 |
| 10 | $143.19000 | $1,431.90 |
| 25 | $120.58000 | $3,014.50 |
| 50 | $104.14000 | $5,207.00 |
| 100 | $88.12000 | $8,812.00 |

