Image for D38999/20WG35PN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WG35PN-LC

DigiKey Part Number
1792-28063-ND
Manufacturer
Manufacturer Product Number
D38999/20WG35PN-LC
Description
CONN RCPT HSNG MALE 79POS PNL MT
Customer Reference
Detailed Description
79 Position Circular Connector Plug Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D38999/20WG35PN-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Plug Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Cadmium
Number of Positions
79
Housing Color
Olive Drab
Grade
Military
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
21-35
Note
Contacts Sold Separately
Shell Size, MIL
G
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$86.40000$86.40
10$70.20000$702.00
25$59.11000$1,477.75
50$51.05000$2,552.50
100$43.20000$4,320.00