
D38999/20WG35BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WG35BN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WG35BN |
Description | TV 79C 79#22D SKT RECP CAD |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 79 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.48000 | $169.48 |
| 10 | $137.70000 | $1,377.00 |
| 25 | $115.96000 | $2,899.00 |
| 50 | $100.15000 | $5,007.50 |
| 100 | $84.74000 | $8,474.00 |

