
D38999/20WG35AN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WG35AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WG35AN |
Description | AE3 79C 79#22D PIN RECP |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 79 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.77000 | $98.77 |
| 10 | $80.25000 | $802.50 |
| 25 | $67.58000 | $1,689.50 |
| 50 | $58.37000 | $2,918.50 |
| 100 | $49.39000 | $4,939.00 |

