
D38999/20WF35SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WF35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WF35SN-LC |
Description | AE3 66C 66#22D SKT RECP |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 66 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.86000 | $85.86 |
| 10 | $69.76000 | $697.60 |
| 25 | $58.75000 | $1,468.75 |
| 50 | $50.74000 | $2,537.00 |
| 100 | $42.93000 | $4,293.00 |

