
D38999/20WF35SB-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WF35SB-LC-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WF35SB-LC |
Description | TV 66C 66#22D SKT RECP CAD |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 66 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.29000 | $159.29 |
| 10 | $129.42000 | $1,294.20 |
| 25 | $108.99000 | $2,724.75 |
| 50 | $94.12000 | $4,706.00 |
| 100 | $79.64000 | $7,964.00 |

