
D38999/20WF35SA-LC | |
|---|---|
DigiKey Part Number | 1792-222144-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WF35SA-LC |
Description | CONN RCPT HSG FMALE 66POS PNL MT |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20WF35SA-LC Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 66 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.38000 | $93.38 |
| 10 | $75.87000 | $758.70 |
| 25 | $63.89000 | $1,597.25 |
| 50 | $55.18000 | $2,759.00 |
| 100 | $46.69000 | $4,669.00 |

