
D38999/20WE8BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WE8BN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WE8BN |
Description | TV 8C 8#16 SKT RECP CAD |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-8 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.53000 | $172.53 |
| 10 | $140.18000 | $1,401.80 |
| 25 | $118.05000 | $2,951.25 |
| 50 | $101.95000 | $5,097.50 |
| 100 | $86.27000 | $8,627.00 |

