
D38999/20WE8BC | |
|---|---|
cms-digikey-product-number | AAD38999/20WE8BC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | D38999/20WE8BC |
cms-description | CONN RCPT HSNG FMALE 8POS PNL MT |
cms-customer-reference | |
cms-detailed-description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-8 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $171.85000 | $171.85 |
| 10 | $139.62000 | $1,396.20 |
| 25 | $117.58000 | $2,939.50 |
| 50 | $101.55000 | $5,077.50 |
| 100 | $85.92000 | $8,592.00 |

