
D38999/20FE26PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20FE26PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FE26PN-LC |
Description | AE3 26C 26#20 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.49000 | $92.49 |
| 10 | $75.15000 | $751.50 |
| 25 | $63.28000 | $1,582.00 |
| 50 | $54.65000 | $2,732.50 |
| 100 | $46.25000 | $4,625.00 |

