
D38999/20WE6BN | |
|---|---|
DigiKey Part Number | D3899920WE6BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE6BN |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20WE6BN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.80000 | $78.80 |
| 10 | $64.02000 | $640.20 |
| 25 | $53.92000 | $1,348.00 |
| 50 | $46.56000 | $2,328.00 |
| 100 | $39.40000 | $3,940.00 |

