
D38999/20WE6BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WE6BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WE6BN |
Description | AE3 6C 6#12 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.28000 | $69.28 |
| 10 | $56.29000 | $562.90 |
| 25 | $47.40000 | $1,185.00 |
| 50 | $40.94000 | $2,047.00 |
| 100 | $34.64000 | $3,464.00 |

