Image for D38999/20WE6BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE6BA

DigiKey Part Number
2403-D38999/20WE6BA-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20WE6BA
Description
AE3 6C 6#12 SKT RECP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conesys
Series
-
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999
Shell Size - Insert
17-6
Shell Size, MIL
E
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$89.82000$89.82
10$72.98000$729.80
25$61.45000$1,536.25
50$53.07000$2,653.50
100$44.91000$4,491.00