
D38999/20WE35PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WE35PN-LC-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE35PN-LC |
Description | TV 55C 55#22D PIN RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.91000 | $21.91 |
| 10 | $20.35000 | $203.50 |
| 25 | $18.99000 | $474.75 |
| 50 | $17.80000 | $890.00 |
| 100 | $15.83000 | $1,583.00 |

