
D38999/20WE35AN | |
|---|---|
DigiKey Part Number | 1792-221899-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE35AN |
Description | CONN RCPT HSG MALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20WE35AN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.31000 | $79.31 |
| 10 | $64.44000 | $644.40 |
| 25 | $54.26000 | $1,356.50 |
| 50 | $46.86000 | $2,343.00 |
| 100 | $39.65000 | $3,965.00 |

