New at DigiKey
26 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE26SN

DigiKey Part Number
2403-D38999/20WE26SN-600073-ND
Manufacturer
Amphenol Corporation
Manufacturer Product Number
D38999/20WE26SN
Description
TV 26C 26#20 SKT RECP CAD
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Shell Finish
Olive Drab Cadmium
Number of Positions
26
Contact Finish - Mating
Gold
Grade
Military
Color
Olive Drab
Qualification
MIL-DTL-38999 Series III
Ingress Protection
Environment Resistant
Shell Size - Insert
17-26
Shielding
Shell Size, MIL
E
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$208.13000$208.13
10$169.11000$1,691.10
25$142.41000$3,560.25
50$122.99000$6,149.50
100$104.07000$10,407.00