
D38999/20WE26PC-LC | |
|---|---|
DigiKey Part Number | AAD38999/20WE26PC-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE26PC-LC |
Description | CONN RCPT HSNG MALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.77000 | $138.77 |
| 10 | $112.75000 | $1,127.50 |
| 25 | $94.95000 | $2,373.75 |
| 50 | $82.00000 | $4,100.00 |
| 100 | $69.38000 | $6,938.00 |

