
D38999/20WE26AN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WE26AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WE26AN |
Description | AE3 26C 26#20 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Insert Material Thermoplastic |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.03000 | $80.03 |
| 10 | $65.03000 | $650.30 |
| 25 | $54.76000 | $1,369.00 |
| 50 | $47.29000 | $2,364.50 |
| 100 | $40.02000 | $4,002.00 |

