
D38999/20WD97BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WD97BN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WD97BN |
Description | TV 12C 8#20 4#16 SKT RECP CAD |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 12 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.89000 | $154.89 |
| 10 | $125.85000 | $1,258.50 |
| 25 | $105.98000 | $2,649.50 |
| 50 | $91.53000 | $4,576.50 |
| 100 | $77.44000 | $7,744.00 |

