
D38999/20WD97BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WD97BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WD97BN |
Description | AE3 12C 4#16, 8#20 SKT RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (4), 20 (8) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.78000 | $68.78 |
| 10 | $55.88000 | $558.80 |
| 25 | $47.06000 | $1,176.50 |
| 50 | $40.64000 | $2,032.00 |
| 100 | $34.39000 | $3,439.00 |

