
D38999/20WD5SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20WD5SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WD5SN-LC |
Description | AE3 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-5 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.58000 | $70.58 |
| 10 | $57.35000 | $573.50 |
| 25 | $48.29000 | $1,207.25 |
| 50 | $41.71000 | $2,085.50 |
| 100 | $35.29000 | $3,529.00 |

