
D38999/20WD18SN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WD18SN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WD18SN |
Description | TV 18C 18#20 SKT RECP CAD |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Termination Crimp |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 18 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-38999 Series III | Ingress Protection Environment Resistant |
Shell Size - Insert 15-18 | Shielding |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.65000 | $181.65 |
| 10 | $147.59000 | $1,475.90 |
| 25 | $124.29000 | $3,107.25 |
| 50 | $107.34000 | $5,367.00 |
| 100 | $90.83000 | $9,083.00 |




