
D38999/20WD18BA | |
|---|---|
DigiKey Part Number | 1792-221768-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD18BA |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20WD18BA Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 18 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.71000 | $69.71 |
| 10 | $56.64000 | $566.40 |
| 25 | $47.70000 | $1,192.50 |
| 50 | $41.19000 | $2,059.50 |
| 100 | $34.85000 | $3,485.00 |

