
D38999/20WD18BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WD18BA-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WD18BA |
Description | TV 18C 18#20 SKT RECP CAD |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 18 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.35000 | $155.35 |
| 10 | $126.23000 | $1,262.30 |
| 25 | $106.30000 | $2,657.50 |
| 50 | $91.80000 | $4,590.00 |
| 100 | $77.68000 | $7,768.00 |

