
D38999/20WC35BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WC35BA-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20WC35BA |
Description | TV 22C 22#22D SKT RECP CAD |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 22 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.61000 | $147.61 |
| 10 | $119.93000 | $1,199.30 |
| 25 | $101.00000 | $2,525.00 |
| 50 | $87.22000 | $4,361.00 |
| 100 | $73.80000 | $7,380.00 |

