
D38999/20WC35BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WC35BA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WC35BA |
Description | AE3 22C 22#22D SKT RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.00000 | $76.00 |
| 10 | $61.75000 | $617.50 |
| 25 | $52.00000 | $1,300.00 |
| 50 | $44.91000 | $2,245.50 |
| 100 | $38.00000 | $3,800.00 |

