
D38999/20WB99JN | |
|---|---|
DigiKey Part Number | AAD38999/20WB99JN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WB99JN |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 11-99 | Contact Material Copper Alloy |
Shell Size, MIL B | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.57000 | $234.57 |
| 10 | $190.59000 | $1,905.90 |
| 25 | $160.49000 | $4,012.25 |
| 50 | $138.61000 | $6,930.50 |
| 100 | $117.28000 | $11,728.00 |

