Image for D38999/20WA35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WA35SN-LC

DigiKey Part Number
1792-221589-ND
Manufacturer
Manufacturer Product Number
D38999/20WA35SN-LC
Description
CONN RCPT HSG FMALE 6POS PNL MT
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D38999/20WA35SN-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Cadmium
Number of Positions
6
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
9-35
Note
Contacts Sold Separately
Shell Size, MIL
A
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.78000$60.78
10$49.39000$493.90
25$41.59000$1,039.75
50$35.92000$1,796.00
100$30.39000$3,039.00