
D38999/20TJ19SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20TJ19SN-LC-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20TJ19SN-LC |
Description | TV 19C 19#12 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Nickel/PTFE |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.78000 | $269.78 |
| 10 | $219.19000 | $2,191.90 |
| 25 | $184.58000 | $4,614.50 |
| 50 | $159.41000 | $7,970.50 |
| 100 | $134.89000 | $13,489.00 |

