Image for D38999/20MH55BD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20MH55BD

DigiKey Part Number
AAD38999/20MH55BD-ND
Manufacturer
Manufacturer Product Number
D38999/20MH55BD
Description
CONN RCPT HSG FMALE 55POS PNL MT
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
D
Packaging
Bulk
Primary Material
Composite
Part Status
Active
Shell Material
Aluminum
Connector Type
Receptacle Housing
Shell Finish
Electroless Nickel
Type
For Female Sockets
Housing Color
Silver
Number of Positions
55
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-55
Insert Material
Thermoplastic
Shell Size, MIL
H
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
20
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$144.61000$144.61
10$117.49000$1,174.90
25$98.94000$2,473.50
50$85.45000$4,272.50
100$72.30000$7,230.00