
D38999/20MG16HC-LC | |
|---|---|
DigiKey Part Number | AAD38999/20MG16HC-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MG16HC-LC |
Description | CONN RCPT HSNG MALE 16POS PNL MT |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 16 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.60000 | $94.60 |
| 10 | $76.87000 | $768.70 |
| 25 | $64.73000 | $1,618.25 |
| 50 | $55.90000 | $2,795.00 |
| 100 | $47.30000 | $4,730.00 |

