
D38999/20MG11SN-LC | |
|---|---|
DigiKey Part Number | 1792-218807-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MG11SN-LC |
Description | CONN RCPT HSG FMALE 11POS PNL MT |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20MG11SN-LC Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 11 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.51000 | $94.51 |
| 10 | $76.79000 | $767.90 |
| 25 | $64.66000 | $1,616.50 |
| 50 | $55.85000 | $2,792.50 |
| 100 | $47.25000 | $4,725.00 |

