
D38999/20ME35AN | |
|---|---|
DigiKey Part Number | 2403-D38999/20ME35AN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20ME35AN |
Description | CTV 55C 55#22D PIN RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Composite |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.34000 | $113.34 |
| 10 | $92.09000 | $920.90 |
| 25 | $77.55000 | $1,938.75 |
| 50 | $66.98000 | $3,349.00 |
| 100 | $56.67000 | $5,667.00 |

