
D38999/20MD97SB-LC | |
|---|---|
DigiKey Part Number | 1792-218304-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD97SB-LC |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | D38999/20MD97SB-LC Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 12 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.64000 | $96.64 |
| 10 | $78.52000 | $785.20 |
| 25 | $66.12000 | $1,653.00 |
| 50 | $57.11000 | $2,855.50 |
| 100 | $48.32000 | $4,832.00 |

