
D38999/20MD97HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20MD97HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD97HN-LC |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (4), 20 (8) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.80000 | $126.80 |
| 10 | $103.03000 | $1,030.30 |
| 25 | $86.76000 | $2,169.00 |
| 50 | $74.93000 | $3,746.50 |
| 100 | $63.40000 | $6,340.00 |

