
D38999/20MD5JN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20MD5JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD5JN-LC |
Description | CONN RCPT HSNG FMALE 5POS PNL MT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-5 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.50000 | $95.50 |
| 10 | $77.59000 | $775.90 |
| 25 | $65.34000 | $1,633.50 |
| 50 | $56.43000 | $2,821.50 |
| 100 | $47.75000 | $4,775.00 |

