
D38999/20MD5HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20MD5HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD5HN-LC |
Description | CONN RCPT HSNG MALE 5POS PNL MNT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-5 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.62000 | $85.62 |
| 10 | $69.56000 | $695.60 |
| 25 | $58.58000 | $1,464.50 |
| 50 | $50.59000 | $2,529.50 |
| 100 | $42.81000 | $4,281.00 |

