
D38999/20MD35HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20MD35HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD35HN-LC |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.12000 | $87.12 |
| 10 | $70.79000 | $707.90 |
| 25 | $59.61000 | $1,490.25 |
| 50 | $51.48000 | $2,574.00 |
| 100 | $43.56000 | $4,356.00 |

