Image for D38999/20MD35BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20MD35BB

DigiKey Part Number
1792-218176-ND
Manufacturer
Manufacturer Product Number
D38999/20MD35BB
Description
CONN RCPT HSG FMALE 37POS PNL MT
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D38999/20MD35BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Threaded
Packaging
Bulk
Orientation
B
Part Status
Active
Primary Material
Composite
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
37
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
15-35
Note
Contacts Sold Separately
Shell Size, MIL
D
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.69000$89.69
10$72.87000$728.70
25$61.37000$1,534.25
50$53.00000$2,650.00
100$44.85000$4,485.00