Image for D38999/20MB99SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20MB99SN-LC

DigiKey Part Number
1792-217836-ND
Manufacturer
Manufacturer Product Number
D38999/20MB99SN-LC
Description
CONN RCPT HSG FMALE 7POS PNL MT
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
EDA/CAD Models
D38999/20MB99SN-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-99
Shell Size, MIL
B
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$70.29000$70.29
10$57.11000$571.10
25$48.10000$1,202.50
50$41.54000$2,077.00
100$35.15000$3,515.00