
D38999/20MB99BN | |
|---|---|
DigiKey Part Number | 1792-217800-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MB99BN |
Description | CONN RCPT HSG FMALE 7POS PNL MT |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20MB99BN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 7 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-99 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.29000 | $70.29 |
| 10 | $57.11000 | $571.10 |
| 25 | $48.10000 | $1,202.50 |
| 50 | $41.54000 | $2,077.00 |
| 100 | $35.15000 | $3,515.00 |

