
D38999/20MB35BN | |
|---|---|
DigiKey Part Number | 2403-D38999/20MB35BN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20MB35BN |
Description | CTV 13C 13#22D SKT RECP |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Composite |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 13 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size, MIL B | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.91000 | $107.91 |
| 10 | $87.68000 | $876.80 |
| 25 | $73.83000 | $1,845.75 |
| 50 | $63.77000 | $3,188.50 |
| 100 | $53.96000 | $5,396.00 |

