
D38999/20JJ61HN-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JJ61HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ61HN-LC |
Description | CIRCULAR CONNECTOR, MIL-DTL-3899 |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 61 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.02000 | $115.02 |
| 10 | $93.46000 | $934.60 |
| 25 | $78.70000 | $1,967.50 |
| 50 | $67.97000 | $3,398.50 |
| 100 | $57.51000 | $5,751.00 |

