
D38999/20JJ4SB-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JJ4SB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ4SB-LC |
Description | CONN RCPT HSG FMALE 56POS PNL MT |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 56 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (8), 20 (48) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.71000 | $223.71 |
| 10 | $181.76000 | $1,817.60 |
| 25 | $153.06000 | $3,826.50 |
| 50 | $132.19000 | $6,609.50 |
| 100 | $111.85000 | $11,185.00 |

